There are no models available for this part yet.
Overview of G3VM-353A1 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G3VM-353A1 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M9639
|
Newark | Ssr, Mosfet, 350V, 150Ma, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:150Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Omron Electronic Components G3VM-353A1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP RoHS: Compliant | 0 |
|
$0 | Buy Now |