Part Details for G3VM-353B by OMRON Corporation
Overview of G3VM-353B by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-353B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM353B
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin PDIP - Rail/Tube (Alt: G3VM353B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tube | 0 |
|
$3.1142 / $3.7074 | Buy Now |
DISTI #
653-G3VM-353B
|
Mouser Electronics | Solid State Relays - PCB Mount 350V, SPST-NC, DIP6 PCB 150mA 15ohm 85pF RoHS: Compliant | 139 |
|
$3.4900 / $5.2700 | Buy Now |
DISTI #
000000000002439383
|
Sager | Solid State Relays - PCB Mount 350V, SPST-NC, DIP6 PCB 150mA 15ohm 85pF Min Qty: 200 | 0 |
|
$3.4300 / $3.6300 | Buy Now |
Part Details for G3VM-353B
G3VM-353B CAD Models
G3VM-353B Part Data Attributes
|
G3VM-353B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-353B
OMRON Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G3VM-353B
This table gives cross-reference parts and alternative options found for G3VM-353B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-353B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | G3VM-353B vs G2-1A02-TT |
OCM236CLF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-353B vs OCM236CLF-R1 |
WPPM-4024S | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | World Products Inc | G3VM-353B vs WPPM-4024S |
PAA140 | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | G3VM-353B vs PAA140 |
G3VM-61E1 | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | G3VM-353B vs G3VM-61E1 |
LH1535HT | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | G3VM-353B vs LH1535HT |
OCM222CLF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-353B vs OCM222CLF-R1 |
OCM210 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-353B vs OCM210 |
OCM236DPF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-353B vs OCM236DPF |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-353B vs OCM212DPF-R1 |