Part Details for G3VM-355FR(TR) by OMRON Electronic Components LLC
Overview of G3VM-355FR(TR) by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-355FR(TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9651
|
Newark | Mosfet Tape And Reel Relay |Omron Electronic Components G3VM-355FR(TR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6300 | Buy Now |
DISTI #
71560591
|
RS | MOSFET Tape and Reel Relay | Omron Electronic Components G3VM-355FR(TR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4400 | RFQ |
DISTI #
OMRG3VM-355FR(TR)
|
Heilind Electronics | MOSFET TAPE AND REEL RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.6400 / $9.9700 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.6400 / $9.9700 | Buy Now |