Part Details for G3VM-355FR by OMRON Corporation
Overview of G3VM-355FR by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-355FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7313
|
Newark | Mosfet Relay, Spst-No/Nc, 0.12A, 350V Rohs Compliant: Yes |Omron G3VM-355FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $6.8400 | Buy Now |
DISTI #
G3VM355FR
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD - Rail/Tube (Alt: G3VM355FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.4006 / $4.0484 | Buy Now |
DISTI #
653-G3VM-355FR
|
Mouser Electronics | Solid State Relays - PCB Mount 350V SPST-NO/NC SMD8 SMT 120mA 15ohm 65p RoHS: Compliant | 690 |
|
$3.8100 / $6.3700 | Buy Now |
DISTI #
73480191
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 8-Pin DIP SMD Stick RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 685 |
|
$4.6413 / $7.7848 | Buy Now |
DISTI #
30587739
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 8-Pin DIP SMD Stick RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 49 |
|
$6.9250 / $6.9500 | Buy Now |
DISTI #
000000000002439400
|
Sager | Solid State Relays - PCB Mount 350V SPST-NO/NC SMD8 SMT 120mA 15ohm 65p Min Qty: 200 | 0 |
|
$3.7500 / $3.9700 | Buy Now |
DISTI #
C1S541200199726
|
Chip1Stop | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD RoHS: Compliant pbFree: Yes Container: Tube | 49 |
|
$5.5400 / $5.5600 | Buy Now |
Part Details for G3VM-355FR
G3VM-355FR CAD Models
G3VM-355FR Part Data Attributes
|
G3VM-355FR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-355FR
OMRON Corporation
Transistor Output SSR, 2-Channel, 2500V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |