Part Details for G3VM-3F(TR) by OMRON Electronic Components LLC
Overview of G3VM-3F(TR) by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-3F(TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8955
|
Newark | Omron Electronic Components |Omron Electronic Components G3VM-3F(TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant |
197 Partner Stock |
|
$1.3400 / $3.5400 | Buy Now |
|
Master Electronics | Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant |
197 Partner Stock |
|
$1.3400 / $3.5400 | Buy Now |