Part Details for G3VM-401AY2 (ALTERNATE: G3VM401AY2) by OMRON Electronic Components LLC
Overview of G3VM-401AY2 (ALTERNATE: G3VM401AY2) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-401AY2 (ALTERNATE: G3VM401AY2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74093241
|
RS | Relay, MOSFET, SPST-NO (1 Form A), 400V, 0.12A, Through Hole, G3VM Series | Omron Electronic Components G3VM-401AY2 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 | RFQ |