Part Details for G3VM-401D(TR) by OMRON Corporation
Overview of G3VM-401D(TR) by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1401D125HL-C1 | Renesas Electronics Corporation | Dual 14-bit DAC, up to 125 Msps | |
DG401DVZ | Renesas Electronics Corporation | Monolithic CMOS Analog Switches | |
RTKA214401DR0000BU | Renesas Electronics Corporation | Ultra-Low Quiescent Current Linear Regulator Demo Board with 4.5V to 40V Input Range, 3.3V 150mA Output |
Part Details for G3VM-401D(TR)
G3VM-401D(TR) CAD Models
G3VM-401D(TR) Part Data Attributes
|
G3VM-401D(TR)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-401D(TR)
OMRON Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G3VM-401D(TR)
This table gives cross-reference parts and alternative options found for G3VM-401D(TR). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-401D(TR), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3VM-401D | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4 | OMRON Corporation | G3VM-401D(TR) vs G3VM-401D |