Part Details for G3VM-401H by OMRON Electronic Components LLC
Overview of G3VM-401H by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-401H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9660
|
Newark | Mosfet Relay |Omron Electronic Components G3VM-401H Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
36M5922
|
Newark | Mos-Fet Relay/Omron Electronic Components |Omron Electronic Components G3VM-401H Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
Z2096-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
64 In Stock |
|
$1.8073 / $3.2100 | Buy Now |
DISTI #
70175592
|
RS | Relay, SSR, Analog-Switching, SPST-NO, Cur-Rtg 120mA, Vol-Rtg 400AC, SMD Mnt, SMT, 6 Pin | Omron Electronic Components G3VM-401H RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $3.2100 | RFQ |
DISTI #
OMRG3VM-401H
|
Heilind Electronics | MOSFET RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin SOP RoHS: Compliant | 0 |
|
$1.7400 / $2.6100 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin SOP RoHS: Compliant | 0 |
|
$1.7400 / $2.6100 | Buy Now |