-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G3VM-41LR10
|
Mouser Electronics | Solid State Relays - PCB Mount 40V SPSTNO SSOP4 SMT 120mA 12ohm .45pF RoHS: Compliant | 1174 |
|
$5.6800 / $8.5000 | Buy Now |
|
Quest Components | 96 |
|
$11.9525 / $15.3675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3VM-41LR10
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-41LR10
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 14 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
This table gives cross-reference parts and alternative options found for G3VM-41LR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-41LR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3VM-41LR10(TR) | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SSOP-4 | OMRON Corporation | G3VM-41LR10 vs G3VM-41LR10(TR) |