Part Details for G3VM-41LR3(TR) by OMRON Electronic Components LLC
Overview of G3VM-41LR3(TR) by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-41LR3(TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 80A 40V AC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$7.4300 / $26.7600 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.3V DC-IN 80A 40V AC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$7.4300 / $26.7600 | Buy Now |