There are no models available for this part yet.
Overview of G3VM-41LR5(TR) by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G3VM-41LR5(TR) by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |