Part Details for G3VM-41LR5 by OMRON Corporation
Overview of G3VM-41LR5 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-41LR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G3VM-41LR5
|
Mouser Electronics | Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 300mA 1ohm 10pF RoHS: Compliant | 431 |
|
$5.9400 / $10.1700 | Buy Now |
Part Details for G3VM-41LR5
G3VM-41LR5 CAD Models
G3VM-41LR5 Part Data Attributes
|
G3VM-41LR5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-41LR5
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-state Resistance-Max | 1.5 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G3VM-41LR5
This table gives cross-reference parts and alternative options found for G3VM-41LR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-41LR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3VM-41LR5(TR05) | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SSOP-4 | OMRON Corporation | G3VM-41LR5 vs G3VM-41LR5(TR05) |
G3VM-41LR5(TR10) | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SSOP-4 | OMRON Corporation | G3VM-41LR5 vs G3VM-41LR5(TR10) |
G3VM-41LR5(TR) | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SSOP-4 | OMRON Corporation | G3VM-41LR5 vs G3VM-41LR5(TR) |