Part Details for G3VM-41LR6(TR10) by OMRON Electronic Components LLC
Overview of G3VM-41LR6(TR10) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HT-R10TGBB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
0805HT-R10TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HT-R10TGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Price & Stock for G3VM-41LR6(TR10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |