There are no models available for this part yet.
Overview of G3VM-41LR6 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G3VM-41LR6 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Relay SSR 30mA 1.3V DC-IN 0.12A 40V AC-OUT 4-Pin SSOP Cut Tape RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
G3VM-41LR6
|
TME | Relay: solid state, SPST-NO, Icntrl: 30mA, 120mA, max.40VAC, G3VM Min Qty: 1 | 0 |
|
$3.3400 / $5.0100 | RFQ |