Part Details for G3VM-601DY2(TR05) by OMRON Electronic Components LLC
Overview of G3VM-601DY2(TR05) by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-601DY2(TR05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4061
|
Newark | Mosfet Relay, Spst-No, 0.09A, 600V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:600V, Load Current:90Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-601DY2(TR05) Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$1.8000 | Buy Now |
DISTI #
39-G3VM-601DY2(TR05)CT-ND
|
DigiKey | SSR RELAY SPST-NO 90MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
775 In Stock |
|
$2.3642 / $4.1300 | Buy Now |
DISTI #
OMRG3VM-601DY2(TR05)
|
Heilind Electronics | SSR,SPST-NO(form 1A) 600V900mA 60ohm,DIP-4P, SURF MT | Americas - 375 in Stock |
|
$2.6191 / $2.7023 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $3.4000 | Buy Now |
DISTI #
OMRG3VM-601DY2(TR05)
|
Interstate Connecting Components | SSR,SPST-NO(form 1A) 600V900mA 60ohm,DIP-4P, SURF MT | 125 |
|
$2.6191 / $2.7023 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3400 / $3.4000 | Buy Now |