Part Details for G3VM-61ER1(TR) by OMRON Electronic Components LLC
Overview of G3VM-61ER1(TR) by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61ER1(TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0649
|
Newark | High Current Mos Fet |Omron Electronic Components G3VM-61ER1(TR) Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 | Buy Now |
DISTI #
71560959
|
RS | High Current MOS FET | Omron Electronic Components G3VM-61ER1(TR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6800 | RFQ |
DISTI #
OMRG3VM-61ER1(TR)
|
Heilind Electronics | HIGH CURRENT MOS FET SIGNAL RELAYS | Americas - 0 in Stock |
|
$8.0311 | Buy Now |
|
Onlinecomponents.com | Higher Power, Low Resistance, DIP Package MOS FET |
1500 In Stock |
|
$7.0200 / $9.3000 | Buy Now |
|
Master Electronics | Higher Power, Low Resistance, DIP Package MOS FET |
1500 In Stock |
|
$7.0200 / $9.3000 | Buy Now |