-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61ER1
|
Avnet Americas | MOS-FET RELAY - Rail/Tube (Alt: G3VM61ER1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$6.5426 / $7.7888 | Buy Now |
DISTI #
653-G3VM-61ER1
|
Mouser Electronics | Solid State Relays - PCB Mount 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF RoHS: Compliant | 507 |
|
$6.7400 / $10.7400 | Buy Now |
|
Quest Components | 155 |
|
$8.9408 / $11.4953 | Buy Now | |
DISTI #
G3VM-61ER1
|
TTI | Solid State Relays - PCB Mount 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1450 In Stock |
|
$6.4700 / $7.5700 | Buy Now |
DISTI #
G3VM61ER1
|
Avnet Americas | MOS-FET RELAY - Rail/Tube (Alt: G3VM61ER1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$6.5426 / $7.7888 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 197 |
|
$13.2092 / $13.8048 | Buy Now |
DISTI #
G3VM61ER1
|
Avnet Americas | MOS-FET RELAY - Rail/Tube (Alt: G3VM61ER1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$6.5426 / $7.7888 | Buy Now |
DISTI #
OMRON G3VM-61ER1
|
PEI Genesis | Transistor Output SSR | 1200 |
|
Buy Now | |
DISTI #
000000000003917026
|
Sager | Solid State Relays - PCB Mount 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF Min Qty: 1 | 249 |
|
$7.2100 / $8.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3VM-61ER1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61ER1
OMRON Corporation
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
On-state Resistance-Max | 0.07 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 7.12 mm | |
Packing Method | TUBE | |
Surface Mount | YES |