Part Details for G3VM-61ER2 by OMRON Corporation
Overview of G3VM-61ER2 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61ER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G3VM-61ER2
|
Mouser Electronics | Solid State Relays - PCB Mount MOSFET SOLID STATE RoHS: Compliant | 729 |
|
$6.9800 / $11.9700 | Buy Now |
DISTI #
77315921
|
Verical | Relay SSR 30mA 8A 60V AC/DC-OUT 6-Pin DIP SMD Stick Min Qty: 10 Package Multiple: 1 | Americas - 157 |
|
$8.4928 / $10.3511 | Buy Now |
DISTI #
54687095
|
Verical | Relay SSR 30mA 8A 60V AC/DC-OUT 6-Pin DIP SMD Stick Min Qty: 5 Package Multiple: 1 | Americas - 37 |
|
$6.0750 / $7.1500 | Buy Now |
DISTI #
G3VM-61ER2
|
TTI | Solid State Relays - PCB Mount MOSFET SOLID STATE RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$7.9100 / $8.0700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 548 |
|
$13.8066 / $15.5970 | Buy Now |
DISTI #
G3VM61ER2
|
Avnet Abacus | MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 4 A, DIP-6, Surface Mount (Alt: G3VM61ER2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S541201454134
|
Chip1Stop | Solid State Relays RoHS: Compliant pbFree: Yes Container: Tube | 37 |
|
$4.8600 / $5.7200 | Buy Now |
DISTI #
4357132
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$10.2927 | Buy Now |
Part Details for G3VM-61ER2
G3VM-61ER2 CAD Models
G3VM-61ER2 Part Data Attributes
|
G3VM-61ER2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61ER2
OMRON Corporation
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 4 A | |
On-state Resistance-Max | 0.06 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 7.12 mm | |
Packing Method | TUBE | |
Surface Mount | YES |