Part Details for G3VM-61VR(TR05) by OMRON Electronic Components LLC
Overview of G3VM-61VR(TR05) by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61VR(TR05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5213
|
Newark | Mosfet Relay, Spst-No, 1.4A, 60V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:1.4A, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-61VR(TR05) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5200 | Buy Now |
DISTI #
Z10319CT-ND
|
DigiKey | SSR RELAY SPST-NO 1.4A 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
19179 In Stock |
|
$1.9634 / $3.4900 | Buy Now |
DISTI #
71240742
|
RS | Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A | Omron Electronic Components G3VM-61VR(TR05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 496 |
|
$3.1800 / $3.4900 | Buy Now |
DISTI #
OMRG3VM-61VR(TR05)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.2154 / $2.2858 | Buy Now | |
|
Onlinecomponents.com | MOS FET SSR - SPST-NO - Load 60 V 1,400 mA - Input 7.5mA (typ) - 4-pin SOP - -40°C to 110°C - Tape&Reel RoHS: Compliant |
553 In Stock 1500 On Order 15000 Factory Stock |
|
$1.8400 / $3.0100 | Buy Now |
|
Master Electronics | MOS FET SSR - SPST-NO - Load 60 V 1,400 mA - Input 7.5mA (typ) - 4-pin SOP - -40°C to 110°C - Tape&Reel RoHS: Compliant |
553 In Stock 1500 On Order 15000 Factory Stock |
|
$1.8400 / $3.0100 | Buy Now |