Part Details for G3VM-61VY2 by OMRON Electronic Components LLC
Overview of G3VM-61VY2 by OMRON Electronic Components LLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61VY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0020
|
Newark | Mosfet Relay, Spst-No, 0.5A, 60V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:500Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-61VY2 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.4600 | Buy Now |
DISTI #
Z8612-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3264 In Stock |
|
$1.1044 / $1.9600 | Buy Now |
DISTI #
71560980
|
RS | MOSFET Relay | Omron Electronic Components G3VM-61VY2 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 | RFQ |
DISTI #
OMRG3VM-61VY2
|
Heilind Electronics | MOS-FET RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
$1.2462 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 25mA 1.4V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Stick |
500 In Stock |
|
$1.0200 / $1.2100 | Buy Now |
|
CHIPMALL.COM LIMITED | 1 Form A(SPST-NO) 1.27V 60V 1�� 500mA AC,DC SOP-4-2.54mm Solid State Relays - MOS Output (PhotoMOS) ROHS | 6617 |
|
$0.5221 / $0.9738 | Buy Now |
DISTI #
2835725
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3704 / $2.5778 | Buy Now |
DISTI #
2835725
|
Farnell | RoHS: Compliant Min Qty: 125 Container: Each | 0 |
|
$1.5560 / $1.6187 | Buy Now |
|
LCSC | 1 Form A(SPST-NO) 1.27V 60V 1 500mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | 6839 |
|
$0.5327 / $0.9937 | Buy Now |
|
Master Electronics | Solid State Relay 25mA 1.4V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Stick |
500 In Stock |
|
$1.0200 / $1.2100 | Buy Now |