Part Details for G3VM-61VY3(TR) (ALTERNATE: G3VM61VY3TR) by OMRON Electronic Components LLC
Overview of G3VM-61VY3(TR) (ALTERNATE: G3VM61VY3TR) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61VY3(TR) (ALTERNATE: G3VM61VY3TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71240741
|
RS | Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 700mA 1 Form A | Omron Electronic Components G3VM-61VY3(TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.9200 | Buy Now |