Part Details for G3VM-81UR(TR05) by OMRON Electronic Components LLC
Overview of G3VM-81UR(TR05) by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-81UR(TR05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y9192
|
Newark | Mosfet Relay, Spst-No, 80V, 0.12A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:80V, Load Current:120Ma, Mosfet Relay Package Style:Vson-4, Relay Mounting:Surface Mount, Relay Terminals:Solder, Product Range:-Rohs Compliant: Yes |Omron Electronic Components G3VM-81UR(TR05) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.8200 | Buy Now |
DISTI #
Z4387CT-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-80V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6396 / $11.3800 | Buy Now |
DISTI #
71560995
|
RS | SIGNAL RELAYS MOSFET VSON | Omron Electronic Components G3VM-81UR(TR05) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1200 / $7.3400 | RFQ |
DISTI #
OMRG3VM-81UR(TR05)
|
Heilind Electronics | MOS-FET RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
$7.2240 / $7.3369 | Buy Now |
|
Onlinecomponents.com | Smallest VSON Package with Low Output, Low Resistance MOS FET |
400 In Stock |
|
$7.2700 / $8.8700 | Buy Now |
|
Master Electronics | Smallest VSON Package with Low Output, Low Resistance MOS FET |
400 In Stock |
|
$7.2700 / $8.8700 | Buy Now |