Part Details for G3VM-SY by OMRON Electronic Components LLC
Overview of G3VM-SY by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay 25mA 1.3V DC-IN 0.2A 60V AC/DC-OUT 8-Pin SOP Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |