Part Details for G3VM21GR1 by OMRON Corporation
Overview of G3VM21GR1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM21GR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM21GR1
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.3A 20V AC-OUT 4-Pin SOP - Bulk (Alt: G3VM21GR1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1794 / $2.5945 | Buy Now |
DISTI #
84H0207
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.3A 20V AC-OUT 4-Pin SOP - Bulk (Alt: 84H0207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$2.8200 | Buy Now |
DISTI #
G3VM-21GR1
|
TTI | Solid State Relays - PCB Mount 20V, SPST-NO, SOP4 SMT 300mA, 1ohm, 5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 343 In Stock |
|
$2.2900 / $4.1200 | Buy Now |
DISTI #
G3VM21GR1
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.3A 20V AC-OUT 4-Pin SOP (Alt: G3VM21GR1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |