Part Details for G3VM21GRTR by OMRON Corporation
Overview of G3VM21GRTR by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM21GRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM21GRTR
|
Avnet Americas | Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SMD T/R - Tape and Reel (Alt: G3VM21GRTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.2544 / $2.6838 | Buy Now |