Part Details for G3VM351VY1 by OMRON Corporation
Overview of G3VM351VY1 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM351VY1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM351VY1
|
Avnet Americas | MOSFET Relay, SPST-NO (1 Form A), AC / DC, 350 V, 110 mA, SOP-4, Surface Mount - Rail/Tube (Alt: G3VM351VY1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8663 / $2.2218 | Buy Now |
DISTI #
70802883
|
Verical | Relay SSR 25mA 1.4V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP Stick Min Qty: 3 Package Multiple: 1 | Americas - 538 |
|
$1.8800 / $1.9660 | Buy Now |
DISTI #
77341352
|
Verical | Relay SSR 25mA 1.4V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP Stick Min Qty: 15 Package Multiple: 1 | Americas - 126 |
|
$4.6232 / $6.9922 | Buy Now |
DISTI #
G3VM-351VY1
|
TTI | Solid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$2.1500 | Buy Now |
DISTI #
G3VM351VY1
|
Avnet Abacus | MOSFET Relay, SPST-NO (1 Form A), AC / DC, 350 V, 110 mA, SOP-4, Surface Mount (Alt: G3VM351VY1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S541204460428
|
Chip1Stop | Other Relays | 538 |
|
$1.9600 / $2.6700 | Buy Now |
Part Details for G3VM351VY1
G3VM351VY1 CAD Models
G3VM351VY1 Part Data Attributes
|
G3VM351VY1
OMRON Corporation
Buy Now
|
Compare Parts:
G3VM351VY1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |