Part Details for G3VM351VYTR05 by OMRON Corporation
Overview of G3VM351VYTR05 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM351VYTR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM351VYTR05
|
Avnet Americas | Relay SSR 30mA 1.27V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: G3VM351VYTR05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0458 / $1.2450 | Buy Now |
DISTI #
G3VM-351VY(TR05)
|
TTI | Solid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0300 / $1.1900 | Buy Now |
DISTI #
G3VM351VYTR05
|
Avnet Abacus | Relay SSR 30mA 1.27V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP T/R (Alt: G3VM351VYTR05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |