Part Details for G3VM353A by OMRON Corporation
Overview of G3VM353A by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM353A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM353A
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP - Rail/Tube (Alt: G3VM353A) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$3.1715 / $3.7757 | Buy Now |
DISTI #
G3VM353A
|
Avnet Abacus | (Alt: G3VM353A) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |