Part Details for G3VM353D by OMRON Corporation
Overview of G3VM353D by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM353D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM353D
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT - Rail/Tube (Alt: G3VM353D) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1416 / $3.7399 | Buy Now |
DISTI #
V79:2366_28722338
|
Arrow Electronics | Relay SSR 25mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin DIP SMD Stick RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 66 |
|
$3.4220 / $4.0240 | Buy Now |
DISTI #
V99:2348_11435486
|
Arrow Electronics | Relay SSR 25mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin DIP SMD Stick RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks Date Code: 1609 | Americas - 24 |
|
$0.6465 | Buy Now |
DISTI #
G3VM353D
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT (Alt: G3VM353D) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G3VM353D
G3VM353D CAD Models
G3VM353D Part Data Attributes
|
G3VM353D
OMRON Corporation
Buy Now
|
Compare Parts:
G3VM353D
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |