Part Details for G3VM353E by OMRON Corporation
Overview of G3VM353E by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM353E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM353E
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin SMT - Rail/Tube (Alt: G3VM353E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1715 / $3.7757 | Buy Now |
DISTI #
G3VM353E
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin SMT (Alt: G3VM353E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G3VM353E
G3VM353E CAD Models
G3VM353E Part Data Attributes
|
G3VM353E
OMRON Corporation
Buy Now
|
Compare Parts:
G3VM353E
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |