There are no models available for this part yet.
Overview of G3VM401D by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G3VM401D by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G3VM-401D
|
TTI | Solid State Relays - PCB Mount 400V, SPST-NO, SMD4 SMT 120mA 18ohm 40pF RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk |
Americas - 2000 In Stock |
|
$1.6900 | Buy Now | |
DISTI #
G3VM401D
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT (Alt: G3VM401D) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |