Part Details for G3VM402FTRS by OMRON Corporation
Overview of G3VM402FTRS by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM402FTRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM402FTRS
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP SMT T/R (Alt: G3VM402FTRS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 3 Days | Abacus - 3000 |
|
Buy Now |