Part Details for G3VM41AY1 by OMRON Corporation
Overview of G3VM41AY1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM41AY1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM41AY1
|
Avnet Americas | Relay SSR 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube - Rail/Tube (Alt: G3VM41AY1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9798 / $2.3569 | Buy Now |
DISTI #
G3VM-41AY1
|
TTI | Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/TH RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tube |
Americas - 400 In Stock |
|
$2.0300 / $2.2900 | Buy Now |
DISTI #
G3VM41AY1
|
Avnet Americas | Relay SSR 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube - Rail/Tube (Alt: G3VM41AY1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9798 / $2.3569 | Buy Now |
DISTI #
G3VM41AY1
|
Avnet Abacus | Relay SSR 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube (Alt: G3VM41AY1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |