There are no models available for this part yet.
Overview of G3VM61DR by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G3VM61DR by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G3VM61DR
|
Avnet Americas | MOS-FET RELAY - Rail/Tube (Alt: G3VM61DR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$6.1996 / $7.3804 | Buy Now | |
DISTI #
G3VM-61DR
|
TTI | Solid State Relays - PCB Mount 60V SPST-NO DIP4 SMT 2000mA 80ohm 250pF RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$6.3600 / $6.8800 | Buy Now | |
DISTI #
G3VM61DR
|
Avnet Abacus | (Alt: G3VM61DR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for G3VM61DR by OMRON Corporation
Part Data Attributes for G3VM61DR by OMRON Corporation
G3VM61DR
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G3VM61DROMRON CorporationVS
-