Part Details for G3VM61G2TR by OMRON Corporation
Overview of G3VM61G2TR by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM61G2TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61G2TR
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SOP T/R (Alt: G3VM61G2TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G3VM61G2TR
G3VM61G2TR CAD Models
G3VM61G2TR Part Data Attributes
|
G3VM61G2TR
OMRON Corporation
Buy Now
|
Compare Parts:
G3VM61G2TR
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |