Part Details for G48N03D3 by Godford Semiconductors
Overview of G48N03D3 by Godford Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G48N03D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 48A 3m�� 45W 1.6V N Channel DFN-8(3x3) MOSFETs ROHS | 2960 |
|
$0.0850 / $0.1359 | Buy Now |
|
LCSC | 30V 48A 3m 45W 1.6V 1PCSNChannel DFN-8(3x3) MOSFETs ROHS | 2960 |
|
$0.0867 / $0.1387 | Buy Now |