Part Details for G5SBA20-E3/45 by Vishay Intertechnologies
Overview of G5SBA20-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5SBA20-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5SBA20-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 200V 2.8A 4-Pin Case GBU Tube - Rail/Tube (Alt: G5SBA20-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tube | 0 |
|
$0.7096 / $0.9014 | Buy Now |
DISTI #
625-G5SBA20-E3
|
Mouser Electronics | Bridge Rectifiers 6.0 Amp 200 Volt Glass Passivated RoHS: Compliant | 0 |
|
$0.7230 / $1.5700 | Order Now |
Part Details for G5SBA20-E3/45
G5SBA20-E3/45 CAD Models
G5SBA20-E3/45 Part Data Attributes
|
G5SBA20-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G5SBA20-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 2.8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for G5SBA20-E3/45
This table gives cross-reference parts and alternative options found for G5SBA20-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5SBA20-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G5SBA20 | Bridge Rectifier Diode, 1 Phase, 2.8A, 200V V(RRM), Silicon, | General Instrument Corp | G5SBA20-E3/45 vs G5SBA20 |
G5SBA20-E3/51 | Bridge Rectifier Diode, 1 Phase, 2.8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | G5SBA20-E3/45 vs G5SBA20-E3/51 |