Part Details for G5SBA80-E3/45 by Vishay Semiconductors
Overview of G5SBA80-E3/45 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for G5SBA80-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5SBA80-E3/45-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 2.8A GBU Min Qty: 800 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9199 | Buy Now |
Part Details for G5SBA80-E3/45
G5SBA80-E3/45 CAD Models
G5SBA80-E3/45 Part Data Attributes:
|
G5SBA80-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
G5SBA80-E3/45
Vishay Semiconductors
RECTFR BRIDGE SGL 800V 2.8A 4PIN CASE GBU - Rail/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE GBU | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for G5SBA80-E3/45
This table gives cross-reference parts and alternative options found for G5SBA80-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5SBA80-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6K/72 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | G5SBA80-E3/45 vs GBU6K/72 |
GBU608AB1 | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | G5SBA80-E3/45 vs GBU608AB1 |
GBU6K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | G5SBA80-E3/45 vs GBU6K |
GBU6K-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | G5SBA80-E3/45 vs GBU6K-BP-HF |
GBU6K-BP | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | G5SBA80-E3/45 vs GBU6K-BP |
GBU6K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | G5SBA80-E3/45 vs GBU6K |
G5SBA80-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | G5SBA80-E3/45 vs G5SBA80-M3/51 |
GBU6K-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.8A, 800V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | G5SBA80-E3/45 vs GBU6K-E3/51 |
G5SBA80-E3/51 | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | G5SBA80-E3/45 vs G5SBA80-E3/51 |