Part Details for G61B/I by IDEA Inc
Overview of G61B/I by IDEA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98464-G61B22ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Right Angle, Through Hole, Double Row, 22 Positions |
Price & Stock for G61B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Side-looking Led Lamp, Amber, Led-7b | 480 |
|
$0.3500 / $0.7500 | Buy Now |
Part Details for G61B/I
G61B/I CAD Models
G61B/I Part Data Attributes
|
G61B/I
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
G61B/I
IDEA Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Voltage-Max | 2.8 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 7.4 mm | |
Peak Wavelength | 635 nm |