Part Details for G70V-ZOM16P-1-C4-D by OMRON Corporation
Overview of G70V-ZOM16P-1-C4-D by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for G70V-ZOM16P-1-C4-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G70VZOM16P1C4D
|
Avnet Americas | Output Terminal Socket with 16 Points for G2RV Slim I/O Relays - Bulk (Alt: G70VZOM16P1C4D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$367.9520 / $440.3360 | Buy Now |
DISTI #
653-G70VZOM16P1C4D
|
Mouser Electronics | Relay Sockets & Hardware SSR Sckt Otpt PNP, + 4term | 0 |
|
$374.8900 / $388.7500 | Order Now |
Part Details for G70V-ZOM16P-1-C4-D
G70V-ZOM16P-1-C4-D CAD Models
G70V-ZOM16P-1-C4-D Part Data Attributes
|
G70V-ZOM16P-1-C4-D
OMRON Corporation
Buy Now
|
Compare Parts:
G70V-ZOM16P-1-C4-D
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |