Part Details for G78B/Y2+G2 by IDEA Inc
Overview of G78B/Y2+G2 by IDEA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for G78B/Y2+G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Quest Components | VISIBLE LED | 174 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for G78B/Y2+G2
G78B/Y2+G2 CAD Models
G78B/Y2+G2 Part Data Attributes:
|
G78B/Y2+G2
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
G78B/Y2+G2
IDEA Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Yellow | |
Forward Current-Max | 0.01 A | |
Overall Height | 9.65 mm | |
Viewing Angle | 60 deg |