Part Details for G845B040131GEU by Amphenol Commercial
Overview of G845B040131GEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G845B040131GEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422325
|
RS | Board mount - Header Receptacle - Box Header 1.2 | Amphenol Commercial (Amphenol CS) G845B040131GEU RoHS: Not Compliant Min Qty: 3840 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
DISTI #
AMLG845B040131GEU
|
Heilind Electronics | BOX HEADER 1.27MM PITCH2.54MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG845B040131GEU
|
Interstate Connecting Components | BOX HEADER 1.27MM PITCH2.54MM | 0 |
|
Buy Now |