Part Details for G845B050011GEU by Amphenol Corporation
Overview of G845B050011GEU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G845B050011GEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G845B050011GEU
|
Avnet Americas | Connector Wire to Board Header 50 Position Solder Straight Through Hole - Trays (Alt: G845B050011GEU) Min Qty: 2880 Package Multiple: 2880 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2770 / $1.3716 | Buy Now |
DISTI #
523-G845B050011GEU
|
Mouser Electronics | Headers & Wire Housings Box Header 1.27mm Pitch*2.54mm Row,STR DIP,2x25Pin,G/F,NY6T,TAIL=3.0mm | 0 |
|
$1.3600 | Order Now |
DISTI #
G845B050011GEU
|
Avnet Americas | Connector Wire to Board Header 50 Position Solder Straight Through Hole - Trays (Alt: G845B050011GEU) Min Qty: 2880 Package Multiple: 2880 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2770 / $1.3716 | Buy Now |