Part Details for G8605-22 by Hamamatsu Photonics
Overview of G8605-22 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for G8605-22
G8605-22 CAD Models
G8605-22 Part Data Attributes
|
G8605-22
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G8605-22
Hamamatsu Photonics
PIN Photodiode, TO-8, 6 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-8, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE WITH BUILT-IN TE-COOLER AND THERMISTOR | |
Dark Current-Max | 0.75 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 1550 nm | |
Reverse Breakdown Voltage-Min | 5 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | InGaAs | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO |