Part Details for G973B/EG by IDEA Inc
Overview of G973B/EG by IDEA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for G973B/EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Side-looking Led Lamp, Green/orange, Diffused | 1688 |
|
$0.6300 / $1.5000 | Buy Now |
Part Details for G973B/EG
G973B/EG CAD Models
G973B/EG Part Data Attributes
|
G973B/EG
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
G973B/EG
IDEA Inc
Visible LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Orange | |
Lens Type | DIFFUSED | |
Overall Height | 8.5 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 100 deg |