Part Details for GA-080800-MF0-IT001 by Amphenol LTW Technology
Overview of GA-080800-MF0-IT001 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA-080800-MF0-IT001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2754
|
Newark | Ceres, Accessory, 10A+5A, 08 Pins, I Adaptor Rohs Compliant: Yes |Amphenol Ltw GA-080800-MF0-IT001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 / $22.5300 | Buy Now |
DISTI #
1754-GA-080800-MF0-IT001-ND
|
DigiKey | CONN ADAPTER 8P-8P F-M INLINE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1400 | Buy Now |
DISTI #
74705851
|
RS | Connector, CircularCIRCULAR GBD I ADAPTOR3POINT LOCK 8PIN MF CONN MF P | Amphenol LTW Technology GA-080800-MF0-IT001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5200 / $24.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2800 / $27.8200 | Buy Now |