Part Details for GA0402A470JXBAP31G by Vishay Intertechnologies
Overview of GA0402A470JXBAP31G by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GA0402A470JXBAP31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0402A470JXBAP31G
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GA0402A470JXBAP31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0439 / $0.0557 | Buy Now |
DISTI #
77-GA402A470JXBAP31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47pF 5% 100V 0402 C0G RoHS: Compliant | 59869 |
|
$0.0460 / $0.3000 | Buy Now |
DISTI #
GA0402A470JXBAP31G
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47pF 5% 100V 0402 C0G RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
GA0402A470JXBAP31G
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GA0402A470JXBAP31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0439 / $0.0557 | Buy Now |
DISTI #
GA0402A470JXBAP31G
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 100 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: GA0402A470JXBAP31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GA0402A470JXBAP31G
GA0402A470JXBAP31G CAD Models
GA0402A470JXBAP31G Part Data Attributes:
|
GA0402A470JXBAP31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA0402A470JXBAP31G
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPAR, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |