There are no models available for this part yet.
Overview of GA0402Y103MXXAC31G by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GA0402Y103MXXAC31G by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GA0402Y103MXXAC31G
|
Avnet Americas | GA0402Y103MXXAC31G - Tape and Reel (Alt: GA0402Y103MXXAC31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0305 | Buy Now | |
DISTI #
77-GA402Y103MXXAC31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA0402Y103MXXAC31G | 0 |
|
$0.0290 / $0.2100 | Order Now |
CAD Models for GA0402Y103MXXAC31G by Vishay Intertechnologies
Part Data Attributes for GA0402Y103MXXAC31G by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0402
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
9 Weeks
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for GA0402Y103MXXAC31G
This table gives cross-reference parts and alternative options found for GA0402Y103MXXAC31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA0402Y103MXXAC31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0402Y103MXXAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0402Y103MXXAC31G vs GA0402Y103MXXAP31G |
VJ0402Y103MXXAC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±20%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | GA0402Y103MXXAC31G vs VJ0402Y103MXXAC |
VJ7172Y103MXXAC31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0402Y103MXXAC31G vs VJ7172Y103MXXAC31 |
VJ0402Y103MFXAI34 | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.01 uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | GA0402Y103MXXAC31G vs VJ0402Y103MFXAI34 |
VJ0402Y103MXXAP31X | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Vishay Intertechnologies | GA0402Y103MXXAC31G vs VJ0402Y103MXXAP31X |