GA0402Y151MXJAP31G
Description: Ceramic Capacitor, Ceramic,

Overview of GA0402Y151MXJAP31G by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GA0402Y151MXJAP31G by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # GA0402Y151MXJAP31G
Avnet Americas GA0402Y151MXJAP31G - Tape and Reel (Alt: GA0402Y151MXJAP31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0233
  • 20,000 $0.0226
  • 40,000 $0.0218
  • 60,000 $0.0211
  • 80,000 $0.0203
  • 100,000 $0.0193
  • 1,000,000 $0.0184
$0.0184 / $0.0233 Buy Now
DISTI # 77-GA402Y151MXJAP31G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT GA0402Y151MXJAP31G 0
  • 1 $0.1500
  • 10 $0.1020
  • 100 $0.0510
  • 1,000 $0.0330
  • 2,500 $0.0310
  • 10,000 $0.0260
  • 30,000 $0.0240
  • 50,000 $0.0230
  • 100,000 $0.0190
$0.0190 / $0.1500 Order Now

CAD Models for GA0402Y151MXJAP31G by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GA0402Y151MXJAP31G by Vishay Intertechnologies

GA0402Y151MXJAP31G
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPAR, 11.25/13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GA0402Y151MXJAP31G
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA0402Y151MXJAP31G by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA0402Y151MXJAP31G by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GA0402Y151MXJAP31G would you like to use for your alert(s)?
  • Please alert me when GA0402Y151MXJAP31G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GA0402Y151MXJAP31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA0402Y151MXJAP31G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GA0402Y151MXJAP31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA0402Y151MXJAP31G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA0402Y151MXJAP31G by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: