Part Details for GA0603A330KBAAT31G by Vishay Intertechnologies
Overview of GA0603A330KBAAT31G by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA0603A330KBAAT31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0603A330KBAAT31G
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GA0603A330KBAAT31G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GA0603A330KBAAT31G
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GA0603A330KBAAT31G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GA0603A330KBAAT31G
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 50 V, � 10%, C0G (NP0), 0603 [1608 Metric] (Alt: GA0603A330KBAAT31G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |